CKG57NX7R2A106M500JJ
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CKG57NX7R2A106M500JJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 mm | ||
| null | ||
| Surface Mount | ||
| -55 °C | ||
| X7R | ||
| MEGACAP CKG Series | ||
| ± 20% | ||
| 100 V | ||
| null | ||
| 2220 [5750 Metric] | ||
| 125 °C | ||
| 10 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230020 |
| Schedule B: | 8532230020 |