PDP SEO Portlet

CKG57NX7R1H476M500JJ

Multilayer Ceramic Capacitor, 47 uF, 50 V, ± 20%, X7R, 5 mm, Surface Mount, MEGACAP CKG Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CKG57NX7R1H476M500JJ
Secondary Manufacturer Part#: CKG57NX7R1H476M500JJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CKG series multilayer ceramic chip capacitors (automotive grade, MEGACAP type). CKG series, automotive grade of TDK's multilayer ceramic chip capacitor is a product which metal frames are attached to terminal electrodes of MLCC, and it is also called MEGACAP. It has excellent resistance to mechanical stress because the flexible metal frame relieves stress by thermal shock and board bending. In addition, the stacked type is effective in mounting area reduction because twice capacitance functions by the stacked structure. Typically used for smoothing and decoupling applications requiring high capacitance, resonant circuit of wireless power transfer, etc.: C0G type.

  • Excellent resistance to mechanical stress and thermal shock by metal frame
  • Twice capacitance functions by stacked structure
  • Mounting on aluminium board is applicable
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
2220 [5750 Metric]
Surface Mount
125 °C
-55 °C
AEC-Q200
5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230020
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.4483
2000+
$5.2559
4000+
$5.1674
8000+
$5.14077
16000+
$5.11413