PDP SEO Portlet

CKG57NX5R1H226M500JH

Multilayer Ceramic Capacitor, MEGACAP, 22 µF, 50 V, 2220 [5750 Metric], ± 20%, X5R, 5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CKG57NX5R1H226M500JH
Secondary Manufacturer Part#: CKG57NX5R1H226M500JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CKG57NX5R1H226M500JH is a commercial grade multilayer Ceramic Chip Capacitor with 2220 case and X5R dielectric. The CKG Series MEGACAP type stacked ceramic chip capacitor feature adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint.

  • Lower ESR and ESL than Al caps
  • Capable of absorbing thermal and mechanical stress
  • Improved vibration performance
  • ±15% Temperature Coefficient

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
85 °C
-55 °C
-888
5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230020
Schedule B: 8532230060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.859
2000+
$1.79335
4000+
$1.73333
8000+
$1.67742
16000+
$1.625