CKG57KX7R1E476M335JJ
Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 3.35 mm, Surface Mount, MEGACAP CKG Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CKG57KX7R1E476M335JJ
- RoHS 10 Compliant
- Tariff Charges
- Adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint
- Lower ESR and ESL than Al caps
- Capable of absorbing thermal and mechanical stress
- Improved vibration performance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| ± 20% | ||
| 2220 [5750 Metric] | ||
| Surface Mount | ||
| X7R | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| MEGACAP CKG Series | ||
| AEC-Q200 | ||
| 3.35 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230020 |
| Schedule B: | 8532230020 |