CK45-E3FD472ZYGNA
Ceramic Disc Capacitor, 4700 pF, 3 kV, -20%, +80%, E, 7.5 mm, Radial Leaded, CK45 Series, -25 °C
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Single Layer Ceramic Capacitors
Avnet Manufacturer Part #: CK45-E3FD472ZYGNA
Secondary Manufacturer Part#: CK45-E3FD472ZYGNA
- RoHS 10 Compliant
- Tariff Charges
Disc Type Capacitors with Lead
These products shall conform to RoHS Directive due to lead(Pb) free of lead wire and internal solder material. Compatible with halogen-free external resin coating.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| -20%, +80% | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 105 °C | ||
| -25 °C | ||
| 3 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |