PDP SEO Portlet

CK45-E3DD103ZYNNA

Ceramic Disc Capacitor, 0.01 uF, 2 kV, -20%, +80%, E, 7.5 mm, Radial Leaded, CK45 Series, -25 °C

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CK45-E3DD103ZYNNA
Secondary Manufacturer Part#: CK45-E3DD103ZYNNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CK45 series is a disc type capacitor with leads used for general purpose applications such as DC ballast.

  • High voltage ceramic capacitor
  • Commercial grade
  • Compatible with halogen-free external resin coating

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
-20%, +80%
Radial Leaded
7.5 mm
105 °C
-25 °C
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  16900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.14829
1000+
$0.14305
2000+
$0.13827
4000+
$0.13703
8000+
$0.13632