PDP SEO Portlet

CGA9N3X7R1C476M230KB

SMD Multilayer Ceramic Capacitor, 47 uF, 16 V, 2220 [5750 Metric], ± 20%, X7R, CGA Series, 5.7 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA9N3X7R1C476M230KB
Secondary Manufacturer Part#: CGA9N3X7R1C476M230KB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA9N3X7R1C476M230KB is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.

  • AEC-Q200 qualified
  • Capacitance is 47µF
  • ±20% capacitance tolerance
  • 2220 [5650 Metric] case size
  • X7R dielectric characteristic
  • Rated voltage (DC) is 16V
  • Operating temperature range from -55°C to 125°C
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
2220 [5750 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7579
1000+
$0.75075
2000+
$0.7275
4000+
$0.72375
8000+
$0.72