CGA9N1X7R1V476M230KC
SMD Multilayer Ceramic Capacitor, 47 uF, 35 V, 2220 [5750 Metric], ± 20%, X7R, CGA Series, 5.7 mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CGA9N1X7R1V476M230KC
Secondary Manufacturer Part#: CGA9N1X7R1V476M230KC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 2220 [5750 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 5.7 mm | ||
| CGA Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |