PDP SEO Portlet

CGA8P1X7R1E226M250KC

SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1812 [4532 Metric], ± 20%, X7R, CGA Series, 4.5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA8P1X7R1E226M250KC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA8P1X7R1E226M250KC is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.

  • AEC-Q200 qualified
  • Capacitance is 22µF
  • ±20% capacitance tolerance
  • 1812 [4532 Metric] case size
  • X7R dielectric characteristic
  • Rated voltage (DC) is 25V
  • Operating temperature range from -55°C to 125°C
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CGA Series
± 20%
4.5 mm
3.2 mm
null
25 V
AEC-Q200
1812 [4532 Metric]
125 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks ,1 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.6
500+
$0.6
SubTotal:
$300.00