CGA6P1C0G3A153J250AC
SMD Multilayer Ceramic Capacitor, 0.015 uF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0, CGA Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CGA6P1C0G3A153J250AC
- RoHS 10 Compliant
- Tariff Charges
- Voltage rating of 100V to 630V with capacitance range upto 15uF
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
- Low residual inductance assures superior frequency characteristics.
- Excellent DC Bias properties.
- A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
- AEC-Q200 compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| CGA Series | ||
| ± 5% | ||
| 3.2 mm | ||
| 2.5 mm | ||
| null | ||
| 1 kV | ||
| AEC-Q200 | ||
| 1210 [3225 Metric] | ||
| 125 °C | ||
| 0.015 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |