PDP SEO Portlet

CGA6M1X8L1H475K200AC

SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 1210 [3225 Metric], ± 10%, X8L, CGA Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA6M1X8L1H475K200AC
Secondary Manufacturer Part#: CGA6M1X8L1H475K200AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA6M1X8L1H475K200AC is a CGA series high temperature application, automotive grade multilayer ceramic chip capacitor. It is a product that supports high temperature environments with a maximum operating temperature of 150°C. Typical applications are engine rooms, peripheral circuits of IGBT, SiC, GaN used at high temperature environments, decoupling, smoothing, snubber and resonant circuit of high-temperature operating equipment.

  • AEC-Q200 compliant
  • 4.7uF capacitance, ±10% capacitance tolerance
  • 1210 (3225 metric) capacitor case / package
  • Operating temperature range from -55 to 150°C
  • 3.2mm product length
  • 2.5mm product width
  • 50VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
10%
125 °C
-55 °C
3.2 mm
2.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4719
2000+
$0.45524
4000+
$0.44
8000+
$0.43425
16000+
$0.432