PDP SEO Portlet

CGA5H4X7R2J222K115AE

SMD Multilayer Ceramic Capacitor, 2200 pF, 630 V, 1206 [3216 Metric], ± 10%, X7R, CGA Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA5H4X7R2J222K115AE
Secondary Manufacturer Part#: CGA5H4X7R2J222K115AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA5H4X7R2J222K115AE is a soft termination CGA series, automotive grade multilayer ceramic chip capacitor. It is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock and equipment such as mobile devices and smart key having a high possibility of drop.

  • Capacitance value of 2200pF
  • Capacitance tolerance of ±10%
  • 1206 (3216 metric) case size
  • 630VDC voltage rating
  • High resistance to mechanical stress and thermal shock by resin layers
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07252
4000+
$0.07215
8000+
$0.07178
16000+
$0.07141
32000+
$0.07104