CGA4J1X8L1H684K125AC
SMD Multilayer Ceramic Capacitor, 0.68 uF, 50 V, 0805 [2012 Metric], ± 10%, X8L, CGA Series, 2 mm
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CGA4J1X8L1H684K125AC
Secondary Manufacturer Part#: CGA4J1X8L1H684K125AC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| X8L | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| CGA Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |