PDP SEO Portlet

CGA4C4NP02W331J060AA

SMD Multilayer Ceramic Capacitor, 330 pF, 450 V, 0805 [2012 Metric], ± 5%, C0G / NP0, CGA Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA4C4NP02W331J060AA
Secondary Manufacturer Part#: CGA4C4NP02W331J060AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage rating of 100V to 630V with capacitance range upto 15uF
  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • Low residual inductance assures superior frequency characteristics.
  • Excellent DC Bias properties.
  • A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
  • AEC-Q200 compliant.
  • Size 0805

Technical Attributes

Find Similar Parts

Description Value
330 pF
± 5%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09379
8000+
$0.09331
16000+
$0.09283
32000+
$0.09235
64000+
$0.09187