PDP SEO Portlet

CGA4C4C0G2W471J060AE

SMD Multilayer Ceramic Capacitor, 470 pF, 450 V, 0805 [2012 Metric], ± 5%, C0G / NP0, CGA Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA4C4C0G2W471J060AE
Secondary Manufacturer Part#: CGA4C4C0G2W471J060AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA4C4C0G2W471J060AE is a soft termination CGA series, automotive grade multilayer ceramic chip capacitor. It is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock and equipment such as mobile devices and smart key having a high possibility of drop.

  • Capacitance value of 470pF
  • Capacitance tolerance of ±5%
  • 0805 (2012 metric) case size
  • 450VDC voltage rating
  • High resistance to mechanical stress and thermal shock by resin layers
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
470 pF
5%
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0695
8000+
$0.06704
16000+
$0.06654
32000+
$0.0662
64000+
$0.06586