PDP SEO Portlet

CGA4C4C0G2W471J060AA

SMD Multilayer Ceramic Capacitor, 470 pF, 450 V, 0805 [2012 Metric], ± 5%, C0G / NP0, CGA Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA4C4C0G2W471J060AA
Secondary Manufacturer Part#: CGA4C4C0G2W471J060AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA4C4C0G2W471J060AA is a CGA series mid voltage, automotive grade multilayer ceramic chip capacitor. Typical applications are wireless charging units, DC-DC converter, inverter, a charger on board, high voltage circuit decoupling, smoothing, and snubber, resonant circuit, etc.

  • AEC-Q200 compliant
  • 470pF capacitance, ±5% capacitance tolerance
  • 0805 (2012 metric) capacitor case / package
  • Operating temperature range from -55 to 125°C
  • 2mm product length
  • 1.25mm product width
  • 450VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
470 pF
5%
Wraparound
125 °C
-55 °C
2 mm
1.25 mm
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04822
8000+
$0.04797
16000+
$0.04772
32000+
$0.04748
64000+
$0.04723