PDP SEO Portlet

CGA3E2X7R1H473K080AD

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA3E2X7R1H473K080AD
Secondary Manufacturer Part#: CGA3E2X7R1H473K080AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA3E2X7R1H473K080AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.

  • 1.6mm x 0.8mm [EIA 0603] size, 0.8mm thickness
  • 47nF capacitance, ±10% tolerance
  • 50VDC rated voltage, ±15% temperature coefficient
  • X7R dielectric
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 conductive epoxy application

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03575
8000+
$0.03449
16000+
$0.03333
24000+
$0.03226
32000+
$0.03125