PDP SEO Portlet

CGA3E2C0G1H103J080AE

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA3E2C0G1H103J080AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA3E2C0G1H103J080AE is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.

  • AEC-Q200 qualified
  • Capacitance is 0.01µF
  • ±5% capacitance tolerance
  • 0603 [1608 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Rated voltage (DC) is 50V
  • Operating temperature range from -55°C to 125°C
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
± 5%
0603 [1608 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
1.6 mm
CGA Series
0.8 mm
AEC-Q200
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.398
1+
$0.398
25+
$0.188
100+
$0.17
250+
$0.155
500+
$0.139
1000+
$0.134
2500+
$0.125
SubTotal:
$0.40