PDP SEO Portlet

CGA3E1X8R1E334K080AE

SMD Multilayer Ceramic Capacitor, 0.33 uF, 25 V, 0603 [1608 Metric], ± 10%, X8R, CGA Series, 1.6 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA3E1X8R1E334K080AE
Secondary Manufacturer Part#: CGA3E1X8R1E334K080AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage rating of 100V to 630V with capacitance range upto 15uF
  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • Low residual inductance assures superior frequency characteristics.
  • Excellent DC Bias properties.
  • A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
  • AEC-Q200 compliant.

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06272
8000+
$0.0624
16000+
$0.06208
32000+
$0.06176
64000+
$0.06144