PDP SEO Portlet

CGA3E1X7R1V105K080AC

Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X7R, 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA3E1X7R1V105K080AC
Secondary Manufacturer Part#: CGA3E1X7R1V105K080AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA3E1X7R1V105K080AC is a general type CGA Series automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior m

  • Capacitance value of 1uF
  • Capacitance tolerance of ±10%
  • 0603 (1608 metric) case size
  • 35VDC voltage rating
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Wraparound
125 °C
-55 °C
1.6 mm
0.8 mm
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03575
8000+
$0.03449
16000+
$0.03337
32000+
$0.0332
64000+
$0.03302