PDP SEO Portlet

CGA2B3X7R1H104K050BD

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CGA Series, 1 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA2B3X7R1H104K050BD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA2B3X7R1H104K050BD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.

  • 1.0mm x 0.5mm [EIA 0402] size, 0.6mm thickness
  • 100nF capacitance, ±10% tolerance
  • 50VDC rated voltage, ±15% temperature coefficient
  • X7R dielectric
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 conductive epoxy application

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CGA Series
± 10%
1 mm
0.5 mm
null
50 V
AEC-Q200
0402 [1005 Metric]
125 °C
0.1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.02909
10000+
$0.02909
SubTotal:
$290.90