CGA2B2X5R1E473K050BA
SMD Multilayer Ceramic Capacitor, 0.047 uF, 25 V, 0402 [1005 Metric], ± 10%, X5R, CGA Series, 1 mm
- RoHS 10 Compliant
- Tariff Charges
CGA2B2X5R1E473K050BA is a general type CGA Series automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuit and applications requiring high reliability.
- Capacitance value of 0.047uF
- Capacitance tolerance of ±10%
- 0402 (1005 metric) case size
- 25VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| CGA Series | ||
| ± 10% | ||
| 1 mm | ||
| 0.5 mm | ||
| null | ||
| 25 V | ||
| AEC-Q200 | ||
| 0402 [1005 Metric] | ||
| 85 °C | ||
| 0.047 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |