PDP SEO Portlet

CGA1A2C0G1H180J030BA

SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0201 [0603 Metric], ± 5%, C0G / NP0

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA1A2C0G1H180J030BA
Secondary Manufacturer Part#: CGA1A2C0G1H180J030BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA1A2C0G1H180J030BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.

  • AEC-Q200 qualified
  • Capacitance is 18pF
  • ±5% capacitance tolerance
  • 0201 [0603 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Rated voltage (DC) is 50V
  • Operating temperature range from -55°C to 125°C
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
18 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00492
30000+
$0.00474
60000+
$0.00459
120000+
$0.00444
240000+
$0.0043