PDP SEO Portlet

CGA1A2C0G1H101J030BA

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0201 [0603 Metric], ± 5%, C0G / NP0

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA1A2C0G1H101J030BA
Secondary Manufacturer Part#: CGA1A2C0G1H101J030BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA1A2C0G1H101J030BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.

  • AEC-Q200 qualified
  • Capacitance is 100pF
  • ±5% capacitance tolerance
  • 0201 [0603 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Rated voltage (DC) is 50V
  • Operating temperature range from -55°C to 125°C
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
100 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  90000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00615
30000+
$0.00593
60000+
$0.00573
120000+
$0.00555
240000+
$0.00538