CGA1A2C0G1E180J030BA
Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CGA1A2C0G1E180J030BA
Secondary Manufacturer Part#: CGA1A2C0G1E180J030BA
- RoHS 10 Compliant
- Tariff Charges
CGA1A2C0G1E180J030BA is a general type CGA Series automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior m
- Capacitance value of 18pF
- Capacitance tolerance of ±5%
- 0201 (0603 metric) case size
- 25VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 pF | ||
| 5% | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 0.3 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |