CD45SL2GA330JYGKA
Ceramic Suppression Capacitor, 33 pF, ± 5%, X1 / Y1, 440 VAC, 400 VAC, Radial Leaded, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: CD45SL2GA330JYGKA
Secondary Manufacturer Part#: CD45SL2GA330JYGKA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| Through Hole | ||
| 10 mm | ||
| 125 °C | ||
| -25 °C | ||
| CD Series | ||
| X1 / Y1 | ||
| 440 Vac | ||
| 400 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |