PDP SEO Portlet

CD45-E2GA472M-NKA

Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 440 V, 400 V, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CD45-E2GA472M-NKA
Secondary Manufacturer Part#: CD45-E2GA472M-NKA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CD45-E2GA472M-NKA is a CD45 series high voltage ceramic disc type capacitor with leads. CD45 series meets reinforced insulation's safety standards. Since the withstand voltage is 4,000VAC, single-unit configuration is available for European class II devices. The flame-resistant reinforced outer insulation prevents fires, electrical shock, and other potential hazards. It is ideal for AC adapter, charger, power supplies.

  • Commercial grade, safety standard approved
  • Compliant with IEC and the safety standards of various countries
  • Compatible with halogen-free external resin coating
  • 4700pF capacitance, ±20% capacitance tolerance
  • 10mm lead spacing
  • Operating temperature range from -40 to 125°C
  • Voltage rating is 440VAC (X), 400VAC (Y)

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 20%
Radial Leaded
Through Hole
10 mm
125 °C
-40 °C
X1 / Y1
440 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.637
2+
$0.30225
4+
$0.3007
8+
$0.29915
16+
$0.26842