CD45-B2GA471K-NKA
Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y1, 440 V, 400 V, Radial Leaded, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: CD45-B2GA471K-NKA
Secondary Manufacturer Part#: CD45-B2GA471K-NKA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 pF | ||
| ± 10% | ||
| Radial Leaded | ||
| Through Hole | ||
| 10 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y1 | ||
| 440 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |