CCG15-24-15D
Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 2 Output, 15 V, 500 mA
Click image to enlarge
Manufacturer:TDK
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: CCG15-24-15D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 MV | ||
| 9 MV | ||
| null | ||
| 1.5 kVrms | ||
| null | ||
| null | ||
| 500 MA | ||
| 15 mW | ||
| null | ||
| 15 MV | ||
| -15 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |