PDP SEO Portlet

C5750X7S2A106M230KE

SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C5750X7S2A106M230KE
Secondary Manufacturer Part#: C5750X7S2A106M230KE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR.
  • 2220 Size

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  33500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0575