PDP SEO Portlet

C5750X6S2W225K250KA

SMD Multilayer Ceramic Capacitor, 2.2 uF, 450 V, 2220 [5750 Metric], ± 10%, X6S, C Series, 5.7 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C5750X6S2W225K250KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C series general application multilayer ceramic chip capacitor has a conductive resin layers included in terminations. It is used in arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking and timing.

  • High mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress
  • Low ESR / ESL characteristic
  • Superior mechanical strength and reliability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 10%
5.7 mm
5 mm
null
450 V
null
2220 [5750 Metric]
105 °C
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks ,1 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.54546
500+
$1.54546
SubTotal:
$772.73