PDP SEO Portlet

C5750C0G3A153J280KC

SMD Multilayer Ceramic Capacitor, 0.015 uF, 1 kV, 2220 [5750 Metric], ± 5%, C0G / NP0, C Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C5750C0G3A153J280KC
Secondary Manufacturer Part#: C5750C0G3A153J280KC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR.
  • 2220 Size

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 5%
2220 [5750 Metric]
Standard Terminal
125 °C
-55 °C
5.7 mm
5 mm
-888
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3818
1000+
$1.37475
2000+
$1.3677
4000+
$1.36065
8000+
$1.3536