PDP SEO Portlet

C4532X7R1E156M280KB

SMD Multilayer Ceramic Capacitor, 15 uF, 25 V, 1812 [4532 Metric], ± 20%, X7R, C Series, 4.5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C4532X7R1E156M280KB
Secondary Manufacturer Part#: C4532X7R1E156M280KB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
3.2 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.4158