PDP SEO Portlet

C4532NP02J473J320KA

SMD Multilayer Ceramic Capacitor, 0.047 uF, 630 V, 1812 [4532 Metric], ± 5%, C0G / NP0, C Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C4532NP02J473J320KA
Secondary Manufacturer Part#: C4532NP02J473J320KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
1812 [4532 Metric]
Standard Terminal
125 °C
-55 °C
4.5 mm
3.2 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9009
1000+
$0.86908
2000+
$0.8536
4000+
$0.8492
8000+
$0.8448