PDP SEO Portlet

C3225X7S2A475K200AE

SMD Multilayer Ceramic Capacitor, 4.7 uF, 100 V, 1210 [3225 Metric], ± 10%, X7S, C Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3225X7S2A475K200AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C series general application multilayer ceramic chip capacitor has a conductive resin layers included in terminations. It is used in arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking and timing.

  • High mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress
  • Low ESR / ESL characteristic
  • Superior mechanical strength and reliability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 10%
3.2 mm
2.5 mm
null
100 V
null
1210 [3225 Metric]
125 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  7,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.74273
1000+
$0.74273
SubTotal:
$742.73