PDP SEO Portlet

C3225X7S2A335K200AB

SMD Multilayer Ceramic Capacitor, 3.3 µF, 100 V, 1210 [3225 Metric], ± 10%, X7S

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3225X7S2A335K200AB
Secondary Manufacturer Part#: C3225X7S2A335K200AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C series general application multilayer ceramic chip capacitor has a conductive resin layers included in terminations. It is used in arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking and timing.

  • High mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress
  • Low ESR / ESL characteristic
  • Superior mechanical strength and reliability

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
10%
Wraparound
125 °C
-55 °C
3.2 mm
2.5 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  587000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.23352
2000+
$0.22527
4000+
$0.21912
8000+
$0.21799
16000+
$0.21686