PDP SEO Portlet

C3225X7R2A106K250AC

SMD Multilayer Ceramic Capacitor, 10 uF, 100 V, 1210 [3225 Metric], ± 10%, X7R, C Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3225X7R2A106K250AC
Secondary Manufacturer Part#: C3225X7R2A106K250AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C3225X7R2A106K250AC is a C Series, middle voltage, commercial grade multilayer ceramic chip capacitor. Suitable for decoupling, smoothing, snubber and resonant circuits of high voltage circuits, wireless charging units, DC-DC converter, inverter applications.

  • Capacitance is 10µF
  • ±10% capacitance tolerance
  • 1210 [3225 Metric]case size
  • X7R dielectric characteristic
  • Rated voltage (DC) is 100V
  • Operating temperature range from -55°C to 125°C
  • High withstanding voltage characteristic

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1210 [3225 Metric]
Standard Terminal
X7R
125 °C
-55 °C
3.2 mm
C Series
2.5 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5148
2000+
$0.49662
4000+
$0.48
8000+
$0.46452
16000+
$0.45