PDP SEO Portlet

C3225X5R0J336M250AA

SMD Multilayer Ceramic Capacitor, 33 uF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R, C Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3225X5R0J336M250AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 20%
3.2 mm
2.5 mm
null
6.3 V
null
1210 [3225 Metric]
85 °C
33 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.3417
1000+
$0.3417
SubTotal:
$341.70