PDP SEO Portlet

C3225C0G2E473J250AA

SMD Multilayer Ceramic Capacitor, 0.047 uF, 250 V, 1210 [3225 Metric], ± 5%, C0G / NP0, C Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3225C0G2E473J250AA
Secondary Manufacturer Part#: C3225C0G2E473J250AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDK multilayer ceramic chip capacitor C series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability.

Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

  • The superior mechanical strength and reliability due to the monolithic structure
  • Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
1210 [3225 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
2.5 mm
-888
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.61446
2000+
$0.5518
4000+
$0.53641
8000+
$0.53364
16000+
$0.53088