PDP SEO Portlet

C3216X7T2E224M160AE

SMD Multilayer Ceramic Capacitor, 0.22 uF, 250 V, 1206 [3216 Metric], ± 20%, X7T, C Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3216X7T2E224M160AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR.
  • 1206 Size

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 20%
3.2 mm
1.6 mm
null
250 V
null
1206 [3216 Metric]
125 °C
0.22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.31364
2000+
$0.31364
SubTotal:
$627.28