C3216X7R1H106K160AE
SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series, 3.2 mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C3216X7R1H106K160AE
Secondary Manufacturer Part#: 71AH3371
- RoHS 10 Compliant
- Tariff Charges
C3216X7R1H106K160AE is a C series commercial grade, soft termination multilayer ceramic chip capacitor. This product incorporates a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Applications include fail-safe design in power line, prevention of ceramic body cracks by board bending, prevention of solder cracks by thermal shock, equipment such as mobile devices having a high possibility of drop.
- Resin layer relieves mechanical stress and thermal shock
- X7R(±15%) temperature characteristic, 50VDC rated voltage
- Capacitance tolerance is ±10%, capacitance is 10µF
- 5% max dissipation factor, 50Mohm insulation resistance
- 3.20+0.40,-0.20mm length, 1.60+0.30,-0.20mm width, 1.60+0.30,-0.20mm thickness
- Temperature range from -55 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |