PDP SEO Portlet

C3216X7R1E335K160AC

SMD Multilayer Ceramic Capacitor, 3.3 uF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3216X7R1E335K160AC
Secondary Manufacturer Part#: C3216X7R1E335K160AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C series multilayer ceramic chip capacitor ensures superior mechanical strength and reliability. The low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

  • Low self-heating
  • High ripple resistance

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
C Series
1.6 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.06203
4000+
$0.06172
8000+
$0.0614
16000+
$0.06108
32000+
$0.06077