PDP SEO Portlet

C3216X7R1C475K160AB

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], ± 10%, X7R, C Series, 3.2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3216X7R1C475K160AB
Secondary Manufacturer Part#: C3216X7R1C475K160AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C3216X7R1C475K160AB is a multilayer ceramic Chip Capacitor, X7R temperature characteristics and 1206 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04819
4000+
$0.04778
8000+
$0.04753
16000+
$0.04728
32000+
$0.04704