PDP SEO Portlet

C3216X5R1E226M160AB

SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1206 [3216 Metric], ± 20%, X5R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3216X5R1E226M160AB
Secondary Manufacturer Part#: C3216X5R1E226M160AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C3216X5R1E226M160AB is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 1206 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.

  • Low self-heating and high ripple resistance due to low ESR
  • 1.60mm Thickness

Technical Attributes

Find Similar Parts

Description Value
22 uF
20%
Wraparound
85 °C
-55 °C
3.2 mm
1.6 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.22651
4000+
$0.21851
8000+
$0.2112
16000+
$0.20439
32000+
$0.198