PDP SEO Portlet

C3216X5R1A107M160AC

SMD Multilayer Ceramic Capacitor, 100 µF, 10 V, 1206 [3216 Metric], ± 20%, X5R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C3216X5R1A107M160AC
Secondary Manufacturer Part#: C3216X5R1A107M160AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C3216X5R1A107M160AC is a SMD Multilayer Ceramic Chip Capacitor with a X5R dielectric and 1206 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. It is suitable for general electronic equipment.

  • Low self-heating and high ripple resistance due to low ESR
  • 1.6mm Thickness

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.33376
4000+
$0.32198
8000+
$0.3112
16000+
$0.30928
32000+
$0.30768