PDP SEO Portlet

C2012X8R1H104K125AA

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X8R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X8R1H104K125AA
Secondary Manufacturer Part#: C2012X8R1H104K125AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDK C series commercial grade multilayer ceramic chip capacitor is class 2, X8R dielectric material with perfect layering technique suited for devices that operate at high temperature environments. Typical applications include smoothing, decoupling circuits.

  • Capacitance values ranging from 150pF to 10µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 available
  • DC voltage rating of 16V to 630V
  • Capacitance tolerances of ±15%
  • Excellent DC Bias properties
  • High temperature range of -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
150 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.0193
4000+
$0.01862
8000+
$0.01804
16000+
$0.01795
32000+
$0.01786