PDP SEO Portlet

C2012X7S2A105M125AE

SMD Multilayer Ceramic Capacitor, 1 uF, 100 V, 0805 [2012 Metric], ± 20%, X7S, C Series, 2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X7S2A105M125AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR.
  • 0805 Size

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 20%
2 mm
1.25 mm
null
100 V
null
0805 [2012 Metric]
125 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  28,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.11454
2000+
$0.11454
SubTotal:
$229.08