PDP SEO Portlet

C2012X7S2A105K125AE

SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7S

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X7S2A105K125AE
Secondary Manufacturer Part#: C2012X7S2A105K125AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C2012X7S2A105K125AE is a soft termination C series commercial grade multilayer ceramic chip capacitor. It is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design in power line, prevention of ceramic body cracks by board bending, prevention of solder cracks by thermal shock and equipment such as mobile devices having a high possibility of drop.

  • Capacitance value of 1uF
  • Capacitor tolerance of ±10%
  • 0805 (2012 metric) case size
  • 100VDC voltage rating
  • Resin layer relieves mechanical stress and thermal shock

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09009
4000+
$0.08691
8000+
$0.084
16000+
$0.08129
32000+
$0.07875