PDP SEO Portlet

C2012X7R2A104K125AA

SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X7R2A104K125AA
Secondary Manufacturer Part#: C2012X7R2A104K125AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C2012X7R2A104K125AA is a multilayer Ceramic Chip Capacitor with 0805 chip, for general electronic equipment and power supply circuit. It is high capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

  • Monolithic Structure Ensures Superior Mechanical Strength and Reliability
  • Low ESL and excellent frequency characteristics allow circuit design conforming to theoretical value
  • Low Self-heating and High Ripple Resistance Due to Low ESR
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  46000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.02195
4000+
$0.02184
8000+
$0.02173
16000+
$0.02162
32000+
$0.0215