PDP SEO Portlet

C2012X7R1H475K125AE

SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, C Series, 2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X7R1H475K125AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C2012X7R1H475K125AE is a soft termination C series commercial grade multilayer ceramic chip capacitor. It is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design in power line, prevention of ceramic body cracks by board bending, prevention of solder cracks by thermal shock and equipment such as mobile devices having a high possibility of drop.

  • Capacitance value of 4.7uF
  • Capacitor tolerance of ±10%
  • 0805 (2012 metric) case size
  • 50VDC voltage rating
  • Resin layer relieves mechanical stress and thermal shock

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 10%
2 mm
1.25 mm
null
50 V
null
0805 [2012 Metric]
125 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.2
2000+
$0.2
SubTotal:
$400.00